
GMT04CG180J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG180J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG180J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG180J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG180J50NT10 |
Description | CAP0402 COG 18PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11420 | RM5.71 |
| 100 | RM0.09770 | RM9.77 |
| 500 | RM0.07076 | RM35.38 |
| 1,000 | RM0.06245 | RM62.45 |
| 2,500 | RM0.05372 | RM134.30 |
| 5,000 | RM0.04849 | RM242.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04419 | RM441.90 |
| 20,000 | RM0.04066 | RM813.20 |
| 30,000 | RM0.03889 | RM1,166.70 |
| 50,000 | RM0.03692 | RM1,846.00 |
| 70,000 | RM0.03578 | RM2,504.60 |
| 100,000 | RM0.03468 | RM3,468.00 |
| 120,000 | RM0.03416 | RM4,099.20 |
| 240,000 | RM0.03240 | RM7,776.00 |
| 250,000 | RM0.03231 | RM8,077.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

