New at DigiKey
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG1R0B50NT10

DigiKey Part Number
4713-GMT04CG1R0B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG1R0B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG1R0B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG1R0B50NT10
Description
CAP0402 COG 1.0PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
50RM0.12520RM6.26
100RM0.10800RM10.80
500RM0.07848RM39.24
1,000RM0.06946RM69.46
2,500RM0.05995RM149.88
5,000RM0.05423RM271.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04954RM495.40
20,000RM0.04568RM913.60
30,000RM0.04375RM1,312.50
50,000RM0.04161RM2,080.50
70,000RM0.04036RM2,825.20
100,000RM0.03915RM3,915.00
120,000RM0.03859RM4,630.80
240,000RM0.03667RM8,800.80
250,000RM0.03657RM9,142.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900