New at DigiKey
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG1R2B50NT10

DigiKey Part Number
4713-GMT04CG1R2B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG1R2B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG1R2B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG1R2B50NT10
Description
CAP0402 COG 1.2PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
50RM0.13640RM6.82
100RM0.11740RM11.74
500RM0.08590RM42.95
1,000RM0.07612RM76.12
2,500RM0.06588RM164.70
5,000RM0.05972RM298.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05466RM546.60
20,000RM0.05050RM1,010.00
30,000RM0.04842RM1,452.60
50,000RM0.04612RM2,306.00
70,000RM0.04477RM3,133.90
100,000RM0.04347RM4,347.00
120,000RM0.04286RM5,143.20
240,000RM0.04079RM9,789.60
250,000RM0.04068RM10,170.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900