
GMT04CG270J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG270J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG270J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG270J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG270J50NT10 |
Description | CAP0402 COG 27PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08590 | RM8.59 |
| 500 | RM0.06170 | RM30.85 |
| 1,000 | RM0.05429 | RM54.29 |
| 2,500 | RM0.04652 | RM116.30 |
| 5,000 | RM0.04185 | RM209.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03802 | RM380.20 |
| 20,000 | RM0.03487 | RM697.40 |
| 30,000 | RM0.03329 | RM998.70 |
| 50,000 | RM0.03154 | RM1,577.00 |
| 70,000 | RM0.03052 | RM2,136.40 |
| 100,000 | RM0.02954 | RM2,954.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

