New at DigiKey
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG270J50NT10

DigiKey Part Number
4713-GMT04CG270J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG270J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG270J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG270J50NT10
Description
CAP0402 COG 27PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10000RM5.00
100RM0.08590RM8.59
500RM0.06170RM30.85
1,000RM0.05429RM54.29
2,500RM0.04652RM116.30
5,000RM0.04185RM209.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03802RM380.20
20,000RM0.03487RM697.40
30,000RM0.03329RM998.70
50,000RM0.03154RM1,577.00
70,000RM0.03052RM2,136.40
100,000RM0.02954RM2,954.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900