
GMT04CG4R0B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG4R0B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG4R0B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG4R0B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG4R0B50NT10 |
Description | CAP0402 COG 4.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12600 | RM6.30 |
| 100 | RM0.10800 | RM10.80 |
| 500 | RM0.07856 | RM39.28 |
| 1,000 | RM0.06954 | RM69.54 |
| 2,500 | RM0.06003 | RM150.07 |
| 5,000 | RM0.05431 | RM271.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04961 | RM496.10 |
| 20,000 | RM0.04574 | RM914.80 |
| 30,000 | RM0.04381 | RM1,314.30 |
| 50,000 | RM0.04167 | RM2,083.50 |
| 70,000 | RM0.04042 | RM2,829.40 |
| 100,000 | RM0.03921 | RM3,921.00 |
| 120,000 | RM0.03864 | RM4,636.80 |
| 240,000 | RM0.03672 | RM8,812.80 |
| 250,000 | RM0.03662 | RM9,155.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

