
GMT04CG561J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG561J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG561J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG561J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG561J50NT10 |
Description | CAP0402 COG 560PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08470 | RM8.47 |
| 500 | RM0.06092 | RM30.46 |
| 1,000 | RM0.05358 | RM53.58 |
| 2,500 | RM0.04591 | RM114.77 |
| 5,000 | RM0.04129 | RM206.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03750 | RM375.00 |
| 20,000 | RM0.03438 | RM687.60 |
| 30,000 | RM0.03282 | RM984.60 |
| 50,000 | RM0.03110 | RM1,555.00 |
| 70,000 | RM0.03009 | RM2,106.30 |
| 100,000 | RM0.02912 | RM2,912.00 |
| 120,000 | RM0.02866 | RM3,439.20 |
| 240,000 | RM0.02711 | RM6,506.40 |
| 250,000 | RM0.02703 | RM6,757.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

