New at DigiKey
820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG821J50NT10

DigiKey Part Number
4713-GMT04CG821J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG821J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG821J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG821J50NT10
Description
CAP0402 COG 820PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
50RM0.11340RM5.67
100RM0.09730RM9.73
500RM0.07028RM35.14
1,000RM0.06206RM62.06
2,500RM0.05340RM133.50
5,000RM0.04819RM240.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04390RM439.00
20,000RM0.04039RM807.80
30,000RM0.03862RM1,158.60
50,000RM0.03667RM1,833.50
70,000RM0.03553RM2,487.10
100,000RM0.03444RM3,444.00
120,000RM0.03392RM4,070.40
240,000RM0.03217RM7,720.80
250,000RM0.03208RM8,020.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900