
GMT04X7R104K16NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R104K16NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R104K16NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R104K16NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R104K16NT10 |
Description | CAP0402 X7R .1UF 10% 16V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KPX7R7BB104 | YAGEO | 32,586 | 13-AC0402KPX7R7BB104CT-ND | RM0.40000 | Parametric Equivalent |
| AC0402KRX7R7BB104 | YAGEO | 322,722 | 311-3026-1-ND | RM0.40000 | Parametric Equivalent |
| C0402C104K4RACAUTO | KEMET | 1,136,610 | 399-6828-1-ND | RM0.59000 | Parametric Equivalent |
| C0402C104K4RECAUTO | KEMET | 91,592 | 399-17167-1-ND | RM0.55000 | Parametric Equivalent |
| CGA2B1X7R1C104K050BC | TDK | 1,648,119 | 445-5613-1-ND | RM0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05460 | RM2.73 |
| 100 | RM0.04620 | RM4.62 |
| 500 | RM0.03224 | RM16.12 |
| 1,000 | RM0.02797 | RM27.97 |
| 2,500 | RM0.02351 | RM58.77 |
| 5,000 | RM0.02083 | RM104.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01864 | RM186.40 |
| 20,000 | RM0.01683 | RM336.60 |
| 30,000 | RM0.01593 | RM477.90 |
| 50,000 | RM0.01493 | RM746.50 |
| 70,000 | RM0.01435 | RM1,004.50 |
| 100,000 | RM0.01379 | RM1,379.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

