0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R104K16NT10

DigiKey Part Number
4713-GMT04X7R104K16NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R104K16NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R104K16NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R104K16NT10
Description
CAP0402 X7R .1UF 10% 16V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KPX7R7BB104YAGEO32,58613-AC0402KPX7R7BB104CT-NDRM0.40000Parametric Equivalent
AC0402KRX7R7BB104YAGEO322,722311-3026-1-NDRM0.40000Parametric Equivalent
C0402C104K4RACAUTOKEMET1,136,610399-6828-1-NDRM0.59000Parametric Equivalent
C0402C104K4RECAUTOKEMET91,592399-17167-1-NDRM0.55000Parametric Equivalent
CGA2B1X7R1C104K050BCTDK1,648,119445-5613-1-NDRM0.40000Parametric Equivalent
In-Stock: 9,672
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.08300RM0.83
50RM0.05460RM2.73
100RM0.04620RM4.62
500RM0.03224RM16.12
1,000RM0.02797RM27.97
2,500RM0.02351RM58.77
5,000RM0.02083RM104.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01864RM186.40
20,000RM0.01683RM336.60
30,000RM0.01593RM477.90
50,000RM0.01493RM746.50
70,000RM0.01435RM1,004.50
100,000RM0.01379RM1,379.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000