
GMT04X7R222K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R222K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R222K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R222K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R222K50NT10 |
Description | CAP0402 X7R 2200PF 10% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05360 | RM2.68 |
| 100 | RM0.04530 | RM4.53 |
| 500 | RM0.03152 | RM15.76 |
| 1,000 | RM0.02734 | RM27.34 |
| 2,500 | RM0.02295 | RM57.38 |
| 5,000 | RM0.02032 | RM101.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01817 | RM181.70 |
| 20,000 | RM0.01640 | RM328.00 |
| 30,000 | RM0.01552 | RM465.60 |
| 50,000 | RM0.01454 | RM727.00 |
| 70,000 | RM0.01397 | RM977.90 |
| 100,000 | RM0.01342 | RM1,342.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

