New at DigiKey
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R681K50NT10

DigiKey Part Number
4713-GMT04X7R681K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R681K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R681K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R681K50NT10
Description
CAP0402 X7R 680PF 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
50RM0.09460RM4.73
100RM0.08080RM8.08
500RM0.05784RM28.92
1,000RM0.05083RM50.83
2,500RM0.04348RM108.70
5,000RM0.03906RM195.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03543RM354.30
20,000RM0.03244RM648.80
30,000RM0.03095RM928.50
50,000RM0.02930RM1,465.00
70,000RM0.02833RM1,983.10
100,000RM0.02740RM2,740.00
120,000RM0.02696RM3,235.20
240,000RM0.02548RM6,115.20
250,000RM0.02540RM6,350.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900