
GMT04X7R681K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R681K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R681K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R681K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R681K50NT10 |
Description | CAP0402 X7R 680PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09460 | RM4.73 |
| 100 | RM0.08080 | RM8.08 |
| 500 | RM0.05784 | RM28.92 |
| 1,000 | RM0.05083 | RM50.83 |
| 2,500 | RM0.04348 | RM108.70 |
| 5,000 | RM0.03906 | RM195.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03543 | RM354.30 |
| 20,000 | RM0.03244 | RM648.80 |
| 30,000 | RM0.03095 | RM928.50 |
| 50,000 | RM0.02930 | RM1,465.00 |
| 70,000 | RM0.02833 | RM1,983.10 |
| 100,000 | RM0.02740 | RM2,740.00 |
| 120,000 | RM0.02696 | RM3,235.20 |
| 240,000 | RM0.02548 | RM6,115.20 |
| 250,000 | RM0.02540 | RM6,350.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

