
GMT10CG0R5C50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG0R5C50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG0R5C50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG0R5C50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG0R5C50NT4 |
Description | CAP0603 COG .5PF .25PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17800 | RM8.90 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11434 | RM57.17 |
| 1,000 | RM0.10205 | RM102.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08362 | RM334.48 |
| 8,000 | RM0.07679 | RM614.32 |
| 12,000 | RM0.07337 | RM880.44 |
| 20,000 | RM0.06958 | RM1,391.60 |
| 28,000 | RM0.06737 | RM1,886.36 |
| 40,000 | RM0.06525 | RM2,610.00 |
| 48,000 | RM0.06424 | RM3,083.52 |
| 96,000 | RM0.06085 | RM5,841.60 |
| 100,000 | RM0.06067 | RM6,067.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

