New at DigiKey
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG120J50NT4

DigiKey Part Number
4713-GMT10CG120J50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG120J50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG120J50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG120J50NT4
Description
CAP0603 COG 12PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23200RM2.32
50RM0.16160RM8.08
100RM0.13990RM13.99
500RM0.10300RM51.50
1,000RM0.09172RM91.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07480RM299.20
8,000RM0.06854RM548.32
12,000RM0.06540RM784.80
20,000RM0.06193RM1,238.60
28,000RM0.05990RM1,677.20
40,000RM0.05795RM2,318.00
48,000RM0.05702RM2,736.96
96,000RM0.05391RM5,175.36
100,000RM0.05375RM5,375.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300