
GMT10CG181J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG181J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG181J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG181J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG181J100NT4 |
Description | CAP0603 COG 180F 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19220 | RM9.61 |
| 100 | RM0.16670 | RM16.67 |
| 500 | RM0.12396 | RM61.98 |
| 1,000 | RM0.11079 | RM110.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09113 | RM364.52 |
| 8,000 | RM0.08384 | RM670.72 |
| 12,000 | RM0.08019 | RM962.28 |
| 20,000 | RM0.07615 | RM1,523.00 |
| 28,000 | RM0.07379 | RM2,066.12 |
| 40,000 | RM0.07151 | RM2,860.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

