New Product
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG270J100NT4

DigiKey Part Number
4713-GMT10CG270J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG270J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG270J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG270J100NT4
Description
CAP0603 COG 27PF 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24800RM2.48
50RM0.17260RM8.63
100RM0.14970RM14.97
500RM0.11064RM55.32
1,000RM0.09862RM98.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08069RM322.76
8,000RM0.07405RM592.40
12,000RM0.07072RM848.64
20,000RM0.06704RM1,340.80
28,000RM0.06489RM1,816.92
40,000RM0.06282RM2,512.80
48,000RM0.06184RM2,968.32
96,000RM0.05854RM5,619.84
100,000RM0.05837RM5,837.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300