
GMT10CG271J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG271J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG271J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG271J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG271J100NT4 |
Description | CAP0603 COG 270 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.22940 | RM11.47 |
| 100 | RM0.19980 | RM19.98 |
| 500 | RM0.14980 | RM74.90 |
| 1,000 | RM0.13447 | RM134.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11153 | RM446.12 |
| 8,000 | RM0.10302 | RM824.16 |
| 12,000 | RM0.09876 | RM1,185.12 |
| 20,000 | RM0.09404 | RM1,880.80 |
| 28,000 | RM0.09129 | RM2,556.12 |
| 40,000 | RM0.08863 | RM3,545.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

