
GMT10CG330J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG330J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG330J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG330J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG330J100NT4 |
Description | CAP0603 COG 33PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15200 | RM7.60 |
| 100 | RM0.13080 | RM13.08 |
| 500 | RM0.09606 | RM48.03 |
| 1,000 | RM0.08542 | RM85.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06944 | RM277.76 |
| 8,000 | RM0.06352 | RM508.16 |
| 12,000 | RM0.06056 | RM726.72 |
| 20,000 | RM0.05729 | RM1,145.80 |
| 28,000 | RM0.05537 | RM1,550.36 |
| 40,000 | RM0.05353 | RM2,141.20 |
| 48,000 | RM0.05266 | RM2,527.68 |
| 96,000 | RM0.04972 | RM4,773.12 |
| 100,000 | RM0.04956 | RM4,956.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

