New Product
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG561J100NT4

DigiKey Part Number
4713-GMT10CG561J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG561J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG561J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG561J100NT4
Description
CAP0603 COG 560 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35500RM3.55
50RM0.24980RM12.49
100RM0.21830RM21.83
500RM0.16446RM82.23
1,000RM0.14791RM147.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12319RM492.76
8,000RM0.11401RM912.08
12,000RM0.10941RM1,312.92
20,000RM0.10433RM2,086.60
28,000RM0.10136RM2,838.08
40,000RM0.09850RM3,940.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300