
GMT10CG681J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG681J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG681J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG681J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG681J100NT4 |
Description | CAP0603 COG 680 5% 100V AECQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17660 | RM8.83 |
| 100 | RM0.15250 | RM15.25 |
| 500 | RM0.11284 | RM56.42 |
| 1,000 | RM0.10067 | RM100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08245 | RM329.80 |
| 8,000 | RM0.07569 | RM605.52 |
| 12,000 | RM0.07231 | RM867.72 |
| 20,000 | RM0.06857 | RM1,371.40 |
| 28,000 | RM0.06638 | RM1,858.64 |
| 40,000 | RM0.06428 | RM2,571.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

