
GMT32X7R224K50NT3 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R224K50NT3TR-ND - Tape & Reel (TR) 4713-GMT32X7R224K50NT3CT-ND - Cut Tape (CT) 4713-GMT32X7R224K50NT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R224K50NT3 |
Description | CAP0805 COG 330PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11100 | RM11.11 |
| 50 | RM0.82980 | RM41.49 |
| 100 | RM0.74310 | RM74.31 |
| 500 | RM0.59692 | RM298.46 |
| 1,000 | RM0.55176 | RM551.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49598 | RM1,487.94 |
| 6,000 | RM0.46871 | RM2,812.26 |
| 9,000 | RM0.45504 | RM4,095.36 |
| 15,000 | RM0.43990 | RM6,598.50 |
| 21,000 | RM0.43105 | RM9,052.05 |
| 30,000 | RM0.42253 | RM12,675.90 |
| 36,000 | RM0.41850 | RM15,066.00 |
| 72,000 | RM0.40491 | RM29,153.52 |
| 75,000 | RM0.40419 | RM30,314.25 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

