New at DigiKey
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT32X7R224K50NT3

DigiKey Part Number
4713-GMT32X7R224K50NT3TR-ND - Tape & Reel (TR)
4713-GMT32X7R224K50NT3CT-ND - Cut Tape (CT)
4713-GMT32X7R224K50NT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT32X7R224K50NT3
Description
CAP0805 COG 330PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11100RM11.11
50RM0.82980RM41.49
100RM0.74310RM74.31
500RM0.59692RM298.46
1,000RM0.55176RM551.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.49598RM1,487.94
6,000RM0.46871RM2,812.26
9,000RM0.45504RM4,095.36
15,000RM0.43990RM6,598.50
21,000RM0.43105RM9,052.05
30,000RM0.42253RM12,675.90
36,000RM0.41850RM15,066.00
72,000RM0.40491RM29,153.52
75,000RM0.40419RM30,314.25
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500