
GMT32X7R334K50NT3 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R334K50NT3TR-ND - Tape & Reel (TR) 4713-GMT32X7R334K50NT3CT-ND - Cut Tape (CT) 4713-GMT32X7R334K50NT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R334K50NT3 |
Description | CAP0805 COG 39PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.41100 | RM24.11 |
| 50 | RM1.87380 | RM93.69 |
| 100 | RM1.70840 | RM170.84 |
| 500 | RM1.42832 | RM714.16 |
| 1,000 | RM1.34177 | RM1,341.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.23481 | RM3,704.43 |
| 6,000 | RM1.18246 | RM7,094.76 |
| 9,000 | RM1.15622 | RM10,405.98 |
| 15,000 | RM1.12716 | RM16,907.40 |
| 21,000 | RM1.11015 | RM23,313.15 |
| 30,000 | RM1.09380 | RM32,814.00 |
| 36,000 | RM1.08605 | RM39,097.80 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

