330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMIC337ET050

DigiKey Part Number
4713-PTMIC337ET050TR-ND - Tape & Reel (TR)
4713-PTMIC337ET050CT-ND - Cut Tape (CT)
4713-PTMIC337ET050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMIC337ET050
Description
PTANT 20% 16V 330UF E LSR 50
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.58000RM14.58
10RM10.29900RM102.99
50RM8.60020RM430.01
100RM8.07540RM807.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM7.28783RM2,915.13
800RM6.99508RM5,596.06
1,200RM6.84841RM8,218.09
2,000RM6.68583RM13,371.66
2,800RM6.59073RM18,454.04
4,000RM6.49925RM25,997.00
4,800RM6.45594RM30,988.51
Manufacturers Standard Package
Unit Price without VAT:RM14.58000
Unit Price with VAT:RM16.03800