
PTMOJ107AT100 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ107AT100TR-ND - Tape & Reel (TR) 4713-PTMOJ107AT100CT-ND - Cut Tape (CT) 4713-PTMOJ107AT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ107AT100 |
Description | PTANT 20% 6.3V 100UF A LSR 100 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 100 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.87300 | RM38.73 |
| 50 | RM3.08420 | RM154.21 |
| 100 | RM2.84030 | RM284.03 |
| 500 | RM2.42886 | RM1,214.43 |
| 1,000 | RM2.30151 | RM2,301.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.19667 | RM4,393.34 |
| 4,000 | RM2.11032 | RM8,441.28 |
| 6,000 | RM2.06707 | RM12,402.42 |
| 10,000 | RM2.01912 | RM20,191.20 |
| 14,000 | RM1.99109 | RM27,875.26 |
| 20,000 | RM1.96411 | RM39,282.20 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |



