150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMOJ157BT070

DigiKey Part Number
4713-PTMOJ157BT070TR-ND - Tape & Reel (TR)
4713-PTMOJ157BT070CT-ND - Cut Tape (CT)
4713-PTMOJ157BT070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMOJ157BT070
Description
PTANT 20% 6.3V 150UF B LSR 70
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.30000RM4.30
10RM2.76800RM27.68
50RM2.15980RM107.99
100RM1.97190RM197.19
500RM1.65438RM827.19
1,000RM1.55626RM1,556.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.47544RM2,950.88
4,000RM1.40894RM5,635.76
6,000RM1.37562RM8,253.72
10,000RM1.33868RM13,386.80
14,000RM1.31709RM18,439.26
20,000RM1.29632RM25,926.40
24,000RM1.28647RM30,875.28
Manufacturers Standard Package
Unit Price without VAT:RM4.30000
Unit Price with VAT:RM4.73000