11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1102CT

DigiKey Part Number
4713-RM02F1102CTTR-ND - Tape & Reel (TR)
4713-RM02F1102CT-ND - Cut Tape (CT)
4713-RM02F1102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1102CT
Description
RES0201 1% 11.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,400
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
25RM0.05040RM1.26
50RM0.03940RM1.97
100RM0.03150RM3.15
250RM0.02396RM5.99
500RM0.01970RM9.85
1,000RM0.01635RM16.35
5,000RM0.01119RM55.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.00899RM134.85
30,000RM0.00797RM239.10
45,000RM0.00748RM336.60
75,000RM0.00694RM520.50
105,000RM0.00664RM697.20
150,000RM0.00635RM952.50
180,000RM0.00621RM1,117.80
360,000RM0.00577RM2,077.20
375,000RM0.00574RM2,152.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900