17.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F17R8CT

DigiKey Part Number
4713-RM02F17R8CTTR-ND - Tape & Reel (TR)
4713-RM02F17R8CT-ND - Cut Tape (CT)
4713-RM02F17R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F17R8CT
Description
RES0201 1% 17.8 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
25RM0.07400RM1.85
50RM0.05920RM2.96
100RM0.04810RM4.81
250RM0.03720RM9.30
500RM0.03096RM15.48
1,000RM0.02616RM26.16
5,000RM0.01857RM92.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01533RM229.95
30,000RM0.01382RM414.60
45,000RM0.01309RM589.05
75,000RM0.01229RM921.75
105,000RM0.01184RM1,243.20
150,000RM0.01141RM1,711.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900