40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F40R2CT

DigiKey Part Number
4713-RM02F40R2CTTR-ND - Tape & Reel (TR)
4713-RM02F40R2CT-ND - Cut Tape (CT)
4713-RM02F40R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F40R2CT
Description
RES0201 1% 40.2 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.06920RM1.73
50RM0.05600RM2.80
100RM0.04530RM4.53
250RM0.03500RM8.75
500RM0.02924RM14.62
1,000RM0.02466RM24.66
5,000RM0.01753RM87.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01446RM216.90
30,000RM0.01304RM391.20
45,000RM0.01235RM555.75
75,000RM0.01160RM870.00
105,000RM0.01117RM1,172.85
150,000RM0.01076RM1,614.00
180,000RM0.01057RM1,902.60
360,000RM0.00995RM3,582.00
375,000RM0.00992RM3,720.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900