RM02F60R4CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3,114
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 49,106
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 106,865
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.19967
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01887
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 31,992
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01262
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01448
Datasheet
60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F60R4CT

DigiKey Part Number
4713-RM02F60R4CTTR-ND - Tape & Reel (TR)
4713-RM02F60R4CT-ND - Cut Tape (CT)
4713-RM02F60R4CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F60R4CT
Description
RES0201 1% 60.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07500RM0.75
25RM0.05360RM1.34
50RM0.04180RM2.09
100RM0.03350RM3.35
250RM0.02536RM6.34
500RM0.02088RM10.44
1,000RM0.01734RM17.34
5,000RM0.01186RM59.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.00953RM142.95
30,000RM0.00845RM253.50
45,000RM0.00792RM356.40
75,000RM0.00736RM552.00
105,000RM0.00703RM738.15
150,000RM0.00673RM1,009.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900