
RM02F6980CT | |
|---|---|
DigiKey Part Number | 4713-RM02F6980CTTR-ND - Tape & Reel (TR) 4713-RM02F6980CT-ND - Cut Tape (CT) 4713-RM02F6980CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F6980CT |
Description | RES0201 1% 698 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 25 | RM0.07400 | RM1.85 |
| 50 | RM0.05920 | RM2.96 |
| 100 | RM0.04810 | RM4.81 |
| 250 | RM0.03720 | RM9.30 |
| 500 | RM0.03096 | RM15.48 |
| 1,000 | RM0.02616 | RM26.16 |
| 5,000 | RM0.01857 | RM92.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01533 | RM229.95 |
| 30,000 | RM0.01382 | RM414.60 |
| 45,000 | RM0.01309 | RM589.05 |
| 75,000 | RM0.01229 | RM921.75 |
| 105,000 | RM0.01184 | RM1,243.20 |
| 150,000 | RM0.01141 | RM1,711.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

