
RM02F9092CT | |
|---|---|
DigiKey Part Number | 4713-RM02F9092CTTR-ND - Tape & Reel (TR) 4713-RM02F9092CT-ND - Cut Tape (CT) 4713-RM02F9092CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F9092CT |
Description | RES0201 1% 90.9K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.05680 | RM1.42 |
| 50 | RM0.04500 | RM2.25 |
| 100 | RM0.03590 | RM3.59 |
| 250 | RM0.02744 | RM6.86 |
| 500 | RM0.02262 | RM11.31 |
| 1,000 | RM0.01891 | RM18.91 |
| 5,000 | RM0.01311 | RM65.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01064 | RM159.60 |
| 30,000 | RM0.00949 | RM284.70 |
| 45,000 | RM0.00893 | RM401.85 |
| 75,000 | RM0.00833 | RM624.75 |
| 105,000 | RM0.00798 | RM837.90 |
| 150,000 | RM0.00766 | RM1,149.00 |
| 180,000 | RM0.00750 | RM1,350.00 |
| 360,000 | RM0.00700 | RM2,520.00 |
| 375,000 | RM0.00698 | RM2,617.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

