New Product
110 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1100CT

DigiKey Part Number
4713-RM04F1100CTTR-ND - Tape & Reel (TR)
4713-RM04F1100CT-ND - Cut Tape (CT)
4713-RM04F1100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1100CT
Description
RES0402 1% 110 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,947
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.06700RM0.67
25RM0.04720RM1.18
50RM0.03700RM1.85
100RM0.02960RM2.96
250RM0.02252RM5.63
500RM0.01844RM9.22
1,000RM0.01529RM15.29
5,000RM0.01039RM51.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00899RM89.90
20,000RM0.00788RM157.60
30,000RM0.00735RM220.50
50,000RM0.00677RM338.50
70,000RM0.00644RM450.80
100,000RM0.00613RM613.00
120,000RM0.00598RM717.60
240,000RM0.00550RM1,320.00
250,000RM0.00548RM1,370.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900