
RM04F1651CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1651CTTR-ND - Tape & Reel (TR) 4713-RM04F1651CT-ND - Cut Tape (CT) 4713-RM04F1651CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1651CT |
Description | RES0402 1% 1.65K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 25 | RM0.05040 | RM1.26 |
| 50 | RM0.03940 | RM1.97 |
| 100 | RM0.03150 | RM3.15 |
| 250 | RM0.02380 | RM5.95 |
| 500 | RM0.01954 | RM9.77 |
| 1,000 | RM0.01619 | RM16.19 |
| 5,000 | RM0.01101 | RM55.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00953 | RM95.30 |
| 20,000 | RM0.00836 | RM167.20 |
| 30,000 | RM0.00779 | RM233.70 |
| 50,000 | RM0.00718 | RM359.00 |
| 70,000 | RM0.00682 | RM477.40 |
| 100,000 | RM0.00649 | RM649.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

