New Product
1.69 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F1691CT

DigiKey Part Number
4713-RM04F1691CTTR-ND - Tape & Reel (TR)
4713-RM04F1691CT-ND - Cut Tape (CT)
4713-RM04F1691CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F1691CT
Description
RES0402 1% 1.69K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
25RM0.05040RM1.26
50RM0.03940RM1.97
100RM0.03150RM3.15
250RM0.02380RM5.95
500RM0.01954RM9.77
1,000RM0.01619RM16.19
5,000RM0.01101RM55.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.00953RM95.30
20,000RM0.00836RM167.20
30,000RM0.00779RM233.70
50,000RM0.00718RM359.00
70,000RM0.00682RM477.40
100,000RM0.00649RM649.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900