
RM04F43R2CT | |
|---|---|
DigiKey Part Number | 4713-RM04F43R2CTTR-ND - Tape & Reel (TR) 4713-RM04F43R2CT-ND - Cut Tape (CT) 4713-RM04F43R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F43R2CT |
Description | RES0402 1% 43.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 25 | RM0.04720 | RM1.18 |
| 50 | RM0.03700 | RM1.85 |
| 100 | RM0.02960 | RM2.96 |
| 250 | RM0.02252 | RM5.63 |
| 500 | RM0.01844 | RM9.22 |
| 1,000 | RM0.01529 | RM15.29 |
| 5,000 | RM0.01039 | RM51.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.00899 | RM89.90 |
| 20,000 | RM0.00788 | RM157.60 |
| 30,000 | RM0.00735 | RM220.50 |
| 50,000 | RM0.00677 | RM338.50 |
| 70,000 | RM0.00644 | RM450.80 |
| 100,000 | RM0.00613 | RM613.00 |
| 120,000 | RM0.00598 | RM717.60 |
| 240,000 | RM0.00550 | RM1,320.00 |
| 250,000 | RM0.00548 | RM1,370.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

