New Product
38.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F38R3CT

DigiKey Part Number
4713-RM06F38R3CTTR-ND - Tape & Reel (TR)
4713-RM06F38R3CT-ND - Cut Tape (CT)
4713-RM06F38R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F38R3CT
Description
RES0603 1% 38.3 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.06920RM1.73
50RM0.05600RM2.80
100RM0.04530RM4.53
250RM0.03484RM8.71
500RM0.02892RM14.46
1,000RM0.02435RM24.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01718RM85.90
10,000RM0.01512RM151.20
15,000RM0.01412RM211.80
25,000RM0.01303RM325.75
35,000RM0.01242RM434.70
50,000RM0.01183RM591.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900