
RM06F38R3CT | |
|---|---|
DigiKey Part Number | 4713-RM06F38R3CTTR-ND - Tape & Reel (TR) 4713-RM06F38R3CT-ND - Cut Tape (CT) 4713-RM06F38R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F38R3CT |
Description | RES0603 1% 38.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.06920 | RM1.73 |
| 50 | RM0.05600 | RM2.80 |
| 100 | RM0.04530 | RM4.53 |
| 250 | RM0.03484 | RM8.71 |
| 500 | RM0.02892 | RM14.46 |
| 1,000 | RM0.02435 | RM24.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01718 | RM85.90 |
| 10,000 | RM0.01512 | RM151.20 |
| 15,000 | RM0.01412 | RM211.80 |
| 25,000 | RM0.01303 | RM325.75 |
| 35,000 | RM0.01242 | RM434.70 |
| 50,000 | RM0.01183 | RM591.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

