
RM06F44R2CT | |
|---|---|
DigiKey Part Number | 4713-RM06F44R2CTTR-ND - Tape & Reel (TR) 4713-RM06F44R2CT-ND - Cut Tape (CT) 4713-RM06F44R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F44R2CT |
Description | RES0603 1% 44.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 25 | RM0.06600 | RM1.65 |
| 50 | RM0.05280 | RM2.64 |
| 100 | RM0.04260 | RM4.26 |
| 250 | RM0.03280 | RM8.20 |
| 500 | RM0.02726 | RM13.63 |
| 1,000 | RM0.02297 | RM22.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01621 | RM81.05 |
| 10,000 | RM0.01426 | RM142.60 |
| 15,000 | RM0.01332 | RM199.80 |
| 25,000 | RM0.01230 | RM307.50 |
| 35,000 | RM0.01171 | RM409.85 |
| 50,000 | RM0.01116 | RM558.00 |
| 60,000 | RM0.01090 | RM654.00 |
| 120,000 | RM0.01006 | RM1,207.20 |
| 125,000 | RM0.01001 | RM1,251.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

