
RM06F5762CT | |
|---|---|
DigiKey Part Number | 4713-RM06F5762CTTR-ND - Tape & Reel (TR) 4713-RM06F5762CT-ND - Cut Tape (CT) 4713-RM06F5762CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F5762CT |
Description | RES0603 1% 57.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 25 | RM0.06160 | RM1.54 |
| 50 | RM0.04880 | RM2.44 |
| 100 | RM0.03940 | RM3.94 |
| 250 | RM0.03012 | RM7.53 |
| 500 | RM0.02490 | RM12.45 |
| 1,000 | RM0.02084 | RM20.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01449 | RM72.45 |
| 10,000 | RM0.01267 | RM126.70 |
| 15,000 | RM0.01179 | RM176.85 |
| 25,000 | RM0.01083 | RM270.75 |
| 35,000 | RM0.01029 | RM360.15 |
| 50,000 | RM0.00977 | RM488.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

