New Product
620 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F6200CT

DigiKey Part Number
4713-RM06F6200CTTR-ND - Tape & Reel (TR)
4713-RM06F6200CT-ND - Cut Tape (CT)
4713-RM06F6200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F6200CT
Description
RES0603 1% 620 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08700RM0.87
25RM0.06160RM1.54
50RM0.04880RM2.44
100RM0.03940RM3.94
250RM0.03012RM7.53
500RM0.02490RM12.45
1,000RM0.02084RM20.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01449RM72.45
10,000RM0.01267RM126.70
15,000RM0.01179RM176.85
25,000RM0.01083RM270.75
35,000RM0.01029RM360.15
50,000RM0.00977RM488.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900