New Product
82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F82R0CT

DigiKey Part Number
4713-RM06F82R0CTTR-ND - Tape & Reel (TR)
4713-RM06F82R0CT-ND - Cut Tape (CT)
4713-RM06F82R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F82R0CT
Description
RES0603 1% 82 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07900RM0.79
25RM0.05840RM1.46
50RM0.04580RM2.29
100RM0.03700RM3.70
250RM0.02836RM7.09
500RM0.02348RM11.74
1,000RM0.01966RM19.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.01367RM68.35
10,000RM0.01195RM119.50
15,000RM0.01112RM166.80
25,000RM0.01022RM255.50
35,000RM0.00971RM339.85
50,000RM0.00922RM461.00
60,000RM0.00899RM539.40
120,000RM0.00825RM990.00
125,000RM0.00821RM1,026.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900