
RM10F1104CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1104CTTR-ND - Tape & Reel (TR) 4713-RM10F1104CT-ND - Cut Tape (CT) 4713-RM10F1104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1104CT |
Description | RES0805 1% 1.1M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.10560 | RM2.64 |
| 50 | RM0.08580 | RM4.29 |
| 100 | RM0.07090 | RM7.09 |
| 250 | RM0.05580 | RM13.95 |
| 500 | RM0.04720 | RM23.60 |
| 1,000 | RM0.04050 | RM40.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02991 | RM149.55 |
| 10,000 | RM0.02685 | RM268.50 |
| 15,000 | RM0.02536 | RM380.40 |
| 25,000 | RM0.02375 | RM593.75 |
| 35,000 | RM0.02282 | RM798.70 |
| 50,000 | RM0.02195 | RM1,097.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

