24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2492CT

DigiKey Part Number
4713-RM10F2492CTTR-ND - Tape & Reel (TR)
4713-RM10F2492CT-ND - Cut Tape (CT)
4713-RM10F2492CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2492CT
Description
RES0805 1% 24.9K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,988
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
25RM0.10400RM2.60
50RM0.08440RM4.22
100RM0.06930RM6.93
250RM0.05452RM13.63
500RM0.04618RM23.09
1,000RM0.03960RM39.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02916RM145.80
10,000RM0.02615RM261.50
15,000RM0.02469RM370.35
25,000RM0.02311RM577.75
35,000RM0.02220RM777.00
50,000RM0.02135RM1,067.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900