New Product
562 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F5620CT

DigiKey Part Number
4713-RM10F5620CTTR-ND - Tape & Reel (TR)
4713-RM10F5620CT-ND - Cut Tape (CT)
4713-RM10F5620CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F5620CT
Description
RES0805 1% 562 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
25RM0.08680RM2.17
50RM0.07100RM3.55
100RM0.05790RM5.79
250RM0.04524RM11.31
500RM0.03806RM19.03
1,000RM0.03247RM32.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02362RM118.10
10,000RM0.02107RM210.70
15,000RM0.01983RM297.45
25,000RM0.01849RM462.25
35,000RM0.01772RM620.20
50,000RM0.01700RM850.00
60,000RM0.01666RM999.60
120,000RM0.01555RM1,866.00
125,000RM0.01549RM1,936.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900