
RM10F5760CT | |
|---|---|
DigiKey Part Number | 4713-RM10F5760CTTR-ND - Tape & Reel (TR) 4713-RM10F5760CT-ND - Cut Tape (CT) 4713-RM10F5760CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F5760CT |
Description | RES0805 1% 576 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 25 | RM0.08680 | RM2.17 |
| 50 | RM0.07100 | RM3.55 |
| 100 | RM0.05790 | RM5.79 |
| 250 | RM0.04524 | RM11.31 |
| 500 | RM0.03806 | RM19.03 |
| 1,000 | RM0.03247 | RM32.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02362 | RM118.10 |
| 10,000 | RM0.02107 | RM210.70 |
| 15,000 | RM0.01983 | RM297.45 |
| 25,000 | RM0.01849 | RM462.25 |
| 35,000 | RM0.01772 | RM620.20 |
| 50,000 | RM0.01700 | RM850.00 |
| 60,000 | RM0.01666 | RM999.60 |
| 120,000 | RM0.01555 | RM1,866.00 |
| 125,000 | RM0.01549 | RM1,936.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

