
RM10J910CT | |
|---|---|
DigiKey Part Number | 4713-RM10J910CTTR-ND - Tape & Reel (TR) 4713-RM10J910CT-ND - Cut Tape (CT) 4713-RM10J910CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J910CT |
Description | RES0805 5% 91 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05280 | RM5.28 |
| 250 | RM0.04112 | RM10.28 |
| 500 | RM0.03444 | RM17.22 |
| 1,000 | RM0.02920 | RM29.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02093 | RM104.65 |
| 10,000 | RM0.01855 | RM185.50 |
| 15,000 | RM0.01739 | RM260.85 |
| 25,000 | RM0.01614 | RM403.50 |
| 35,000 | RM0.01543 | RM540.05 |
| 50,000 | RM0.01476 | RM738.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

