
RN10B2001CT5-25 | |
|---|---|
DigiKey Part Number | 4713-RN10B2001CT5-25TR-ND - Tape & Reel (TR) 4713-RN10B2001CT5-25CT-ND - Cut Tape (CT) 4713-RN10B2001CT5-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN10B2001CT5-25 |
Description | THINRES 0805 .1% 2K OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.54400 | RM5.44 |
| 25 | RM0.43640 | RM10.91 |
| 50 | RM0.37580 | RM18.79 |
| 100 | RM0.32820 | RM32.82 |
| 250 | RM0.27988 | RM69.97 |
| 500 | RM0.25224 | RM126.12 |
| 1,000 | RM0.23029 | RM230.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.19515 | RM975.75 |
| 10,000 | RM0.18490 | RM1,849.00 |
| 15,000 | RM0.17991 | RM2,698.65 |
| 25,000 | RM0.17450 | RM4,362.50 |
| 35,000 | RM0.17140 | RM5,999.00 |
| 50,000 | RM0.16847 | RM8,423.50 |
| 60,000 | RM0.16710 | RM10,026.00 |
| 120,000 | RM0.16258 | RM19,509.60 |
| 125,000 | RM0.16234 | RM20,292.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

