
TCKID226BT | |
|---|---|
DigiKey Part Number | 4713-TCKID226BTTR-ND - Tape & Reel (TR) 4713-TCKID226BTCT-ND - Cut Tape (CT) 4713-TCKID226BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKID226BT |
Description | TANT 10% 20V 22UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45800 | RM14.58 |
| 50 | RM1.10240 | RM55.12 |
| 100 | RM0.99330 | RM99.33 |
| 500 | RM0.80936 | RM404.68 |
| 1,000 | RM0.75250 | RM752.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70574 | RM1,411.48 |
| 4,000 | RM0.66727 | RM2,669.08 |
| 6,000 | RM0.64800 | RM3,888.00 |
| 10,000 | RM0.62665 | RM6,266.50 |
| 14,000 | RM0.61416 | RM8,598.24 |
| 20,000 | RM0.60215 | RM12,043.00 |
| 24,000 | RM0.59646 | RM14,315.04 |
| 48,000 | RM0.57729 | RM27,709.92 |
| 50,000 | RM0.57627 | RM28,813.50 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

